Murata, LQM, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 20 % 300 mA Idc
- RS Stock No.:
- 276-3789
- Mfr. Part No.:
- LQM18DN100M70L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$12.00
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.12 | $12.00 | - |
| 500 - 900 | $0.106 | $10.60 | 11% |
| 1000 - 1900 | $0.093 | $9.30 | 22% |
| 2000 + | $0.08 | $8.00 | 33% |
*price indicative
- RS Stock No.:
- 276-3789
- Mfr. Part No.:
- LQM18DN100M70L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Packaging | 180 Embossed Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.05Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | LQM | |
| Height | 0.8in | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 800μm | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Packaging 180 Embossed Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.05Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series LQM | ||
Height 0.8in | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Depth 800μm | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.
Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment
Bias current characteristics improved
AEC-Q200, RoHS, REACH compliant
Related links
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 20 % 300 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±20 % 20 mA Idc
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.05 A Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 620 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 750 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±20 % 120 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±20 % 80 mA Idc
