Abracon, ASMPH-0603, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 250 mA Idc
- RS Stock No.:
- 240-0896
- Mfr. Part No.:
- ASMPH-0603-2R2M-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.45
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.269 | $13.45 | - |
| 100 - 200 | $0.264 | $13.20 | 1% |
| 250 - 450 | $0.259 | $12.95 | 3% |
| 500 - 1950 | $0.254 | $12.70 | 5% |
| 2000 + | $0.25 | $12.50 | 7% |
*price indicative
- RS Stock No.:
- 240-0896
- Mfr. Part No.:
- ASMPH-0603-2R2M-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.38Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | ASMPH-0603 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Diameter | 1.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Height | 800μm | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.38Ω | ||
Minimum Operating Temperature -55°C | ||
Series ASMPH-0603 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Diameter 1.6mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 800μm | ||
Height 800μm | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
The Abracon Low profile shielded SMD chip power inductor is Suitable for wide range of application such as Mobile phones, MP3 & 4, Digital cameras and other portable communication equipment.
High DC bias current due to trench technology
Much lower profile than any other series
Monolithic structure for high reliability
Excellent solderability and heat resistance
Magnetically shielded structure to eliminate cross coupling
Related links
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 250 mA Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- Abracon 680 pH Multilayer 35 mA Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
