Bourns, SRN2012T, 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 340 mA Idc
- RS Stock No.:
- 238-8283
- Mfr. Part No.:
- SRN2012T-220K
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-8283
- Mfr. Part No.:
- SRN2012T-220K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 340mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.85Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN2012T | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Height | 1.2mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Depth | 1.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7.9MHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 340mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.85Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRN2012T | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Height 1.2mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Depth 1.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7.9MHz | ||
- COO (Country of Origin):
- CN
The Bourns SRN2012T series semi shielded power inductor with inductance of 1 microhenry. It has a tolerance of 10% with operating temperature of -40 °C to +125 °C.
Miniature size
High Q Value
High self-resonant frequency
Low DCR
Halogen free
- RS Stock No. 2388284P
- Mfr. Part No. SRN2012T-220K
Each (Supplied on a Reel)
$0.23
- RS Stock No. 2388284
- Mfr. Part No. SRN2012T-220K
Each (On a Tape of 10)
$0.23
- RS Stock No. 2388278
- Mfr. Part No. SRN2012T-100K
Each (On a Tape of 10)
$0.23
- RS Stock No. 2388278P
- Mfr. Part No. SRN2012T-100K
Each (Supplied on a Reel)
$0.23
Related links
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 0.34 A Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 10 μH 10 % 0.56 A Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.04 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 0.7 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 0.38 A Idc Q:15
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 0.84 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15









