Bourns, SRN2012T, 2012 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 700 mA Idc Q:14
- RS Stock No.:
- 238-8290
- Distrelec Article No.:
- 304-40-392
- Mfr. Part No.:
- SRN2012T-6R8K
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.21
(exc. GST)
$1.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,700 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.121 | $1.21 | - |
| 50 - 90 | $0.119 | $1.19 | 1% |
| 100 - 490 | $0.115 | $1.15 | 4% |
| 500 - 990 | $0.113 | $1.13 | 6% |
| 1000 + | $0.11 | $1.10 | 9% |
*price indicative
- RS Stock No.:
- 238-8290
- Distrelec Article No.:
- 304-40-392
- Mfr. Part No.:
- SRN2012T-6R8K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 700mA | |
| Sub Type | Semi Shielded Power Inductor | |
| Package/Case | 2012 | |
| Packaging | Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.76Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRN2012T | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Diameter | 1.2mm | |
| Core Material | Ferrite | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 208MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | No | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 700mA | ||
Sub Type Semi Shielded Power Inductor | ||
Package/Case 2012 | ||
Packaging Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Maximum DC Resistance 1.76Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series SRN2012T | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Diameter 1.2mm | ||
Core Material Ferrite | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 208MHz | ||
Inductor Construction Semi Shielded | ||
Moulded No | ||
Minimum Quality Factor 14 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2388290P
- Mfr. Part No. SRN2012T-6R8K
- RS Stock No. 2388288
- Mfr. Part No. SRN2012T-4R7K
- RS Stock No. 2388287
- Mfr. Part No. SRN2012T-4R7K
- RS Stock No. 2388280
- Mfr. Part No. SRN2012T-150K
Related links
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 0.7 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 0.84 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.04 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 0.38 A Idc Q:15
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 10 μH 10 % 0.56 A Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 0.34 A Idc
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±10 % 700 A Idc Q:14











