Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

$743.20

(exc. GST)

$817.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 3200$0.929$743.20
4000 +$0.836$668.80

*price indicative

RS Stock No.:
237-7621
Mfr. Part No.:
SRP8540A-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

SRP8540A

Package/Case

Cut Tape

Shielding

Yes

Product Type

Surface Mount Inductor

Core Material

Metal Alloy Powder

Inductance

2.2 μH

Inductor Construction

Shielded Construction

Inductance Tolerance

±20 %

Maximum DC Current

16 A

Minimum Quality Factor

20

Automotive Standard

AEC-Q200

Depth

3.8 mm

Diameter

3.8 mm

Height

3.8 mm

Length

8.8 mm

Maximum DC Resistance

120 mΩ

Maximum Operating Temperature

150 °C

Maximum Self Resonant Frequency

27 MHz

Minimum Operating Temperature

-55 °C

Moulded

No

Packaging

Reel

Standards/Approvals

Halogen Free, AEC-Q200, RoHS

Sub Type

Shielded Power Inductor

Termination Style

Cut Tape

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy