Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 5.6 μH Shielded Construction

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$10.06

(exc. GST)

$11.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +$2.012$10.06

*price indicative

RS Stock No.:
237-7629
Distrelec Article No.:
304-31-334
Mfr. Part No.:
SRP8540A-5R6M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

5.6μH

Sub Type

Shielded Power Inductor

Maximum DC Current

7.5A

Package/Case

Cut Tape

Length

8.8mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRP8540A

Maximum Operating Temperature

150°C

Height

3.8mm

Standards/Approvals

Halogen Free, RoHS, AEC-Q200

Diameter

3.8mm

Termination Style

Cut Tape

Depth

3.8mm

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Shielded Construction

Moulded

No

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy