Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 μH Shielded Construction
- RS Stock No.:
- 237-7625
- Mfr. Part No.:
- SRP8540A-4R7M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$743.20
(exc. GST)
$817.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $0.929 | $743.20 |
| 4000 + | $0.836 | $668.80 |
*price indicative
- RS Stock No.:
- 237-7625
- Mfr. Part No.:
- SRP8540A-4R7M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | SRP8540A | |
| Package/Case | Cut Tape | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Metal Alloy Powder | |
| Inductance | 4.7 μH | |
| Inductor Construction | Shielded Construction | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 8.5 A | |
| Minimum Quality Factor | 20 | |
| Automotive Standard | AEC-Q200 | |
| Depth | 3.8 mm | |
| Diameter | 3.8 mm | |
| Height | 3.8 mm | |
| Length | 8.8 mm | |
| Maximum DC Resistance | 120 mΩ | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Self Resonant Frequency | 17 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | No | |
| Packaging | Reel | |
| Standards/Approvals | RoHS, AEC-Q200, Halogen Free | |
| Sub Type | Shielded Power Inductor | |
| Termination Style | Cut Tape | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series SRP8540A | ||
Package/Case Cut Tape | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Metal Alloy Powder | ||
Inductance 4.7 μH | ||
Inductor Construction Shielded Construction | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 8.5 A | ||
Minimum Quality Factor 20 | ||
Automotive Standard AEC-Q200 | ||
Depth 3.8 mm | ||
Diameter 3.8 mm | ||
Height 3.8 mm | ||
Length 8.8 mm | ||
Maximum DC Resistance 120 mΩ | ||
Maximum Operating Temperature 150 °C | ||
Maximum Self Resonant Frequency 17 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded No | ||
Packaging Reel | ||
Standards/Approvals RoHS, AEC-Q200, Halogen Free | ||
Sub Type Shielded Power Inductor | ||
Termination Style Cut Tape | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
