Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
- RS Stock No.:
- 237-7634
- Mfr. Part No.:
- SRP8540A-R22M
- Brand:
- Bourns
This image is representative of the product range
Add 4000 more to save $360.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$715.20
(exc. GST)
$786.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $0.894 | $715.20 | - |
| 4000 + | $0.804 | $643.20 | $360.00 |
*price indicative
- RS Stock No.:
- 237-7634
- Mfr. Part No.:
- SRP8540A-R22M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | SRP8540A | |
| Package/Case | Cut Tape | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Metal Alloy Powder | |
| Inductance | 220 nH | |
| Inductor Construction | Shielded Construction | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 31 A | |
| Minimum Quality Factor | 10 | |
| Automotive Standard | AEC-Q200 | |
| Depth | 3.8 mm | |
| Diameter | 3.8 mm | |
| Height | 3.8 mm | |
| Length | 8.8 mm | |
| Maximum DC Resistance | 120 mΩ | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Self Resonant Frequency | 132 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | No | |
| Packaging | Reel | |
| Standards/Approvals | AEC-Q200, RoHS, Halogen Free | |
| Sub Type | Shielded Power Inductor | |
| Termination Style | Cut Tape | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series SRP8540A | ||
Package/Case Cut Tape | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Metal Alloy Powder | ||
Inductance 220 nH | ||
Inductor Construction Shielded Construction | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 31 A | ||
Minimum Quality Factor 10 | ||
Automotive Standard AEC-Q200 | ||
Depth 3.8 mm | ||
Diameter 3.8 mm | ||
Height 3.8 mm | ||
Length 8.8 mm | ||
Maximum DC Resistance 120 mΩ | ||
Maximum Operating Temperature 150 °C | ||
Maximum Self Resonant Frequency 132 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded No | ||
Packaging Reel | ||
Standards/Approvals AEC-Q200, RoHS, Halogen Free | ||
Sub Type Shielded Power Inductor | ||
Termination Style Cut Tape | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1355794P
- Mfr. Part No. SRN8040TA-4R7M
- RS Stock No. 0337796
- Mfr. Part No. MPL-SE6040-150
- RS Stock No. 2383687P
- Mfr. Part No. ETQP8MR68JFA
- RS Stock No. 1095019
- Mfr. Part No. ACM90V-701-2PL-TL00
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 560 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 820 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction












