Vishay, IHLE3232, 3232 Shielded Surface Mount Inductor 10 μH ±20 % 5.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$12.10

(exc. GST)

$13.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$2.42$12.10-
25 - 45$2.376$11.881%
50 - 95$2.336$11.683%
100 - 245$2.294$11.475%
250 +$2.256$11.286%

*price indicative

Packaging Options:
RS Stock No.:
228-8670
Mfr. Part No.:
IHLE3232DDER100M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.1A

Package/Case

3232

Length

8.89mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

53.5mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

IHLE3232

Depth

4.29mm

Height

4.29mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 10uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy