Vishay, IHLE3232, 3232 Shielded Surface Mount Inductor 4.7 μH ±20 % 7.2 A Idc
- RS Stock No.:
- 228-8686
- Mfr. Part No.:
- IHLE3232DDER4R7M5A
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.018 | $10.09 | - |
| 25 - 45 | $1.982 | $9.91 | $0.90 |
| 50 - 95 | $1.946 | $9.73 | $3.60 |
| 100 - 245 | $1.912 | $9.56 | $10.60 |
| 250 + | $1.878 | $9.39 | $35.00 |
*price indicative
- RS Stock No.:
- 228-8686
- Mfr. Part No.:
- IHLE3232DDER4R7M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7.2A | |
| Package/Case | 3232 | |
| Length | 8.89mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 28.46mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | IHLE3232 | |
| Inductance Tolerance | ±20 % | |
| Height | 4.29mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 4.29mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7.2A | ||
Package/Case 3232 | ||
Length 8.89mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 28.46mΩ | ||
Maximum Operating Temperature 155°C | ||
Series IHLE3232 | ||
Inductance Tolerance ±20 % | ||
Height 4.29mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 4.29mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 4.7uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 3232 Shielded Surface Mount Inductor 4.7 μH ±20 % 7.2 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 3.3 μH ±20 % 10.6 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 10 μH ±20 % 5.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 1 μH ±20 % 19 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 15 μH ±20 % 4.8 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 2.2 μH ±20 % 11.5 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 5.6 μH ±20 % 6.9 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 33 μH ±20 % 3.1 A Idc
