Vishay, IHLE3232, 3232 Shielded Surface Mount Inductor 15 μH ±20 % 4.8 A Idc
- RS Stock No.:
- 228-8671
- Mfr. Part No.:
- IHLE3232DDER150M5A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-8671
- Mfr. Part No.:
- IHLE3232DDER150M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.8A | |
| Package/Case | 3232 | |
| Length | 8.89mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 66.34mΩ | |
| Series | IHLE3232 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 4.29mm | |
| Depth | 4.29mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.8A | ||
Package/Case 3232 | ||
Length 8.89mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 66.34mΩ | ||
Series IHLE3232 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 4.29mm | ||
Depth 4.29mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 15uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 3232 Shielded Surface Mount Inductor 15 μH ±20 % 4.8 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 3.3 μH ±20 % 10.6 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 10 μH ±20 % 5.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 1 μH ±20 % 19 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 4.7 μH ±20 % 7.2 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 2.2 μH ±20 % 11.5 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 5.6 μH ±20 % 6.9 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 33 μH ±20 % 3.1 A Idc
