Vishay, IHLE3232, 3232 Shielded Surface Mount Inductor 33 μH ±20 % 3.1 A Idc
- RS Stock No.:
- 228-8680
- Mfr. Part No.:
- IHLE3232DDER330M5A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-8680
- Mfr. Part No.:
- IHLE3232DDER330M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | IHLE3232 | |
| Package/Case | 3232 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33 μH | |
| Inductor Construction | Shielded | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 3.1 A | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Depth | 4.29 mm | |
| Height | 4.29 mm | |
| Length | 8.89 mm | |
| Maximum DC Resistance | 159.43 mΩ | |
| Maximum Operating Temperature | 155 °C | |
| Maximum Self Resonant Frequency | 6.1 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | Yes | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series IHLE3232 | ||
Package/Case 3232 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Inductance 33 μH | ||
Inductor Construction Shielded | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 3.1 A | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Depth 4.29 mm | ||
Height 4.29 mm | ||
Length 8.89 mm | ||
Maximum DC Resistance 159.43 mΩ | ||
Maximum Operating Temperature 155 °C | ||
Maximum Self Resonant Frequency 6.1 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded Yes | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 33uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 3232 Shielded Surface Mount Inductor 33 μH ±20 % 3.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 3.3 μH ±20 % 10.6 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 10 μH ±20 % 5.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 1 μH ±20 % 19 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 4.7 μH ±20 % 7.2 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 15 μH ±20 % 4.8 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 2.2 μH ±20 % 11.5 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 5.6 μH ±20 % 6.9 A Idc
