Bourns, SRP7050TA Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 68 μH 20 % 1.2 A Idc Q:15
- RS Stock No.:
- 223-1854
- Mfr. Part No.:
- SRP7050TA-680M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$8.07
(exc. GST)
$8.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.614 | $8.07 |
| 50 - 95 | $1.564 | $7.82 |
| 100 - 195 | $1.516 | $7.58 |
| 200 - 395 | $1.468 | $7.34 |
| 400 + | $1.42 | $7.10 |
*price indicative
- RS Stock No.:
- 223-1854
- Mfr. Part No.:
- SRP7050TA-680M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | Surface Mount | |
| Length | 6.6mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 386mΩ | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP7050TA | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Depth | 4.8mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 1.2A | ||
Package/Case Surface Mount | ||
Length 6.6mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 386mΩ | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP7050TA | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Depth 4.8mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2231854P
- Mfr. Part No. SRP7050TA-680M
- RS Stock No. 2330806P
- Mfr. Part No. SRP7050TA-470M
- RS Stock No. 2330804
- Mfr. Part No. SRP7050TA-470M
- RS Stock No. 2330806
- Mfr. Part No. SRP7050TA-470M
Related links
- Bourns 68 μH 20 % 1.2 A Idc Q:15
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 6.8 μH ±20% Wire-Wound 5.5A Idc Q:15
- Bourns 1.8 μH ±20% Wire-Wound 12A Idc Q:15
- Bourns 7050 Shielded Power Inductor with a Carbonyl Powder Core, 15 μH ±20 % 3.5 A Idc Q:15
- Bourns Reel Shielded Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 20 % 1.9 A Idc Q:15
- Bourns 1 μH ±20% Wire-Wound 15A Idc Q:10
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15








