Bourns, SRP7050TA, Reel Shielded Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 20 % 1.9 A Idc Q:15
- RS Stock No.:
- 233-0804
- Mfr. Part No.:
- SRP7050TA-470M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$714.40
(exc. GST)
$785.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $0.893 | $714.40 |
| 4000 + | $0.804 | $643.20 |
*price indicative
- RS Stock No.:
- 233-0804
- Mfr. Part No.:
- SRP7050TA-470M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | Reel | |
| Length | 6.6mm | |
| Packaging | 800 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 290mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP7050TA | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Carbonyl Powder | |
| Depth | 4.8mm | |
| Standards/Approvals | RoHS, AEC-Q200, Halogen Free | |
| Termination Style | Lead Frame | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.9A | ||
Package/Case Reel | ||
Length 6.6mm | ||
Packaging 800 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 290mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRP7050TA | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Carbonyl Powder | ||
Depth 4.8mm | ||
Standards/Approvals RoHS, AEC-Q200, Halogen Free | ||
Termination Style Lead Frame | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Reel Shielded Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 20 % 1.9 A Idc Q:15
- Bourns 7050 Shielded Power Inductor with a Carbonyl Powder Core, 15 μH ±20 % 3.5 A Idc Q:15
- Bourns 68 μH 20 % 1.2 A Idc Q:15
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 1.8 μH ±20% Wire-Wound 12A Idc Q:15
- Bourns 6.8 μH ±20% Wire-Wound 5.5A Idc Q:15
- Bourns 1 μH ±20% Wire-Wound 15A Idc Q:10
- Bourns 47 μH Wire-Wound 8.7A Idc Q:20
