Bourns, SRP7050TA, 7050 Shielded Power Inductor with a Carbonyl Powder Core, 15 μH ±20 % 3.5 A Idc Q:15
- RS Stock No.:
- 466-143
- Mfr. Part No.:
- SRP7050TA-150M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$3.33
(exc. GST)
$3.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 690 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $1.665 | $3.33 |
| 20 - 48 | $1.395 | $2.79 |
| 50 - 198 | $0.87 | $1.74 |
| 200 - 998 | $0.855 | $1.71 |
| 1000 + | $0.84 | $1.68 |
*price indicative
- RS Stock No.:
- 466-143
- Mfr. Part No.:
- SRP7050TA-150M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 7050 | |
| Length | 7.3mm | |
| Packaging | 800 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 445mΩ | |
| Series | SRP7050TA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | AEC-Q200, RoHS, Halogen Free | |
| Diameter | 6.6mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 15μH | ||
Maximum DC Current 3.5A | ||
Package/Case 7050 | ||
Length 7.3mm | ||
Packaging 800 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 445mΩ | ||
Series SRP7050TA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Core Material Carbonyl Powder | ||
Standards/Approvals AEC-Q200, RoHS, Halogen Free | ||
Diameter 6.6mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 68 μH 20 % 1.2 A Idc Q:15
- Bourns Reel Shielded Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 20 % 1.9 A Idc Q:15
- Bourns 1.8 μH ±20% Wire-Wound 12A Idc Q:15
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 6.8 μH ±20% Wire-Wound 5.5A Idc Q:15
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 5 A Idc Q:10
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10
