Bourns, SRP7028A Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1.5 μH 20 % 18 A Idc Q:20
- RS Stock No.:
- 223-1848
- Mfr. Part No.:
- SRP7028A-1R5M
- Brand:
- Bourns
This image is representative of the product range
Add 5000 more to save $430.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$867.00
(exc. GST)
$954.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.867 | $867.00 | - |
| 5000 + | $0.781 | $781.00 | $430.00 |
*price indicative
- RS Stock No.:
- 223-1848
- Mfr. Part No.:
- SRP7028A-1R5M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 18A | |
| Package/Case | Surface Mount | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 13mΩ | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP7028A | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Core Material | Carbonyl Powder | |
| Depth | 2.8mm | |
| Termination Style | Lead Frame | |
| Maximum Self Resonant Frequency | 38MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 18A | ||
Package/Case Surface Mount | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 13mΩ | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP7028A | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Core Material Carbonyl Powder | ||
Depth 2.8mm | ||
Termination Style Lead Frame | ||
Maximum Self Resonant Frequency 38MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1.5 μH 20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 3.5 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 11 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 4 A Idc Q:20
- Bourns 1.5 μH ±20% Wire-Wound 47A Idc Q:20
- Bourns 1 μH 20 % 48 A Idc Q:20
- Bourns 22 μH 20 % 5 A Idc Q:20
