Bourns, SRP1265A Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH 20 % 48 A Idc Q:20
- RS Stock No.:
- 223-1828
- Mfr. Part No.:
- SRP1265A-1R0M
- Brand:
- Bourns
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.98 | $9.90 | - |
| 25 - 45 | $1.922 | $9.61 | 2% |
| 50 - 95 | $1.864 | $9.32 | 5% |
| 100 - 195 | $1.81 | $9.05 | 8% |
| 200 + | $1.756 | $8.78 | 11% |
*price indicative
- RS Stock No.:
- 223-1828
- Mfr. Part No.:
- SRP1265A-1R0M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 48A | |
| Package/Case | Surface Mount | |
| Packaging | 500 pieces per 13 in Reel | |
| Length | 12.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2mΩ | |
| Inductance Tolerance | 20 % | |
| Series | SRP1265A | |
| Maximum Operating Temperature | 150°C | |
| Depth | 6.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 45MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 48A | ||
Package/Case Surface Mount | ||
Packaging 500 pieces per 13 in Reel | ||
Length 12.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2mΩ | ||
Inductance Tolerance 20 % | ||
Series SRP1265A | ||
Maximum Operating Temperature 150°C | ||
Depth 6.2mm | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 45MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1355794P
- Mfr. Part No. SRN8040TA-4R7M
- RS Stock No. 2383679P
- Mfr. Part No. ETQP6M2R5YLC
- RS Stock No. 1095019
- Mfr. Part No. ACM90V-701-2PL-TL00
Related links
- Bourns 1 μH 20 % 48 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 10.5 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 6.5 A Idc Q:20












