TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±10 % 73 mA Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$6.54

(exc. GST)

$7.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 370$1.308$6.54-
375 - 745$1.274$6.372%
750 +$1.258$6.293%

*price indicative

Packaging Options:
RS Stock No.:
212-6020
Mfr. Part No.:
B82442T1475K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

73mA

Package/Case

2220

Length

5.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

48.6Ω

Maximum Operating Temperature

150°C

Series

SIMID

Inductance Tolerance

±10 %

Standards/Approvals

RoHS, JEDEC J-STD 020D, AEC-Q200

Depth

5mm

Height

5mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

0.8MHz

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 4700 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy