TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 130 mA Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,156.50

(exc. GST)

$1,272.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.771$1,156.50-
3000 - 4500$0.752$1,128.002%
6000 +$0.741$1,111.503%

*price indicative

RS Stock No.:
212-5973
Mfr. Part No.:
B82442T1155K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

130mA

Package/Case

2220

Packaging

Tape & Reel

Length

5.6mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

14.9Ω

Series

SIMID

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q200, JEDEC J-STD 020D, RoHS

Termination Style

Solder

Height

5mm

Core Material

Ferrite

Depth

5mm

Maximum Self Resonant Frequency

1.5MHz

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 1500 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy