TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- RS Stock No.:
- 212-5956
- Mfr. Part No.:
- B82442T1105K000
- Brand:
- TDK
This image is representative of the product range
Add 375 more to save $12.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 29,920 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 370 | $1.31 | $6.55 | - |
| 375 - 745 | $1.278 | $6.39 | $12.00 |
| 750 + | $1.258 | $6.29 | $39.00 |
*price indicative
- RS Stock No.:
- 212-5956
- Mfr. Part No.:
- B82442T1105K000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 150mA | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 9.5Ω | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Height | 5mm | |
| Standards/Approvals | AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 150mA | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 9.5Ω | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Depth 5mm | ||
Termination Style Solder | ||
Height 5mm | ||
Standards/Approvals AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- HU
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 100 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 mH ±10 % 140 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±10 % 73 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 mH ±10 % 90 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 130 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±10 % 110 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 mH ±10 % 66 mA Idc Q:30
