TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±10 % 110 mA Idc Q:30
- RS Stock No.:
- 212-5980
- Mfr. Part No.:
- B82442T1185K000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-5980
- Mfr. Part No.:
- B82442T1185K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.8mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 110mA | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 19.7Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Standards/Approvals | AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Depth | 5mm | |
| Height | 5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 1.4MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.8mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 110mA | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 19.7Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Core Material Ferrite | ||
Standards/Approvals AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Depth 5mm | ||
Height 5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 1.4MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 1800 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.
Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±10 % 110 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 100 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 mH ±10 % 140 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±10 % 73 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 mH ±10 % 90 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 130 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 mH ±10 % 66 mA Idc Q:30
