TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±10 % 46 mA Idc Q:25

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$6.52

(exc. GST)

$7.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 370$1.304$6.52
375 - 745$1.268$6.34
750 +$1.252$6.26

*price indicative

Packaging Options:
RS Stock No.:
212-5958
Mfr. Part No.:
B82442T1106K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

10mH

Maximum DC Current

46mA

Package/Case

2220

Packaging

Tape & Reel

Length

5.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

112Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

SIMID

Core Material

Ferrite

Standards/Approvals

RoHS, JEDEC J-STD 020D, AEC-Q200

Termination Style

Solder

Depth

5mm

Height

5mm

Maximum Self Resonant Frequency

0.5MHz

Minimum Quality Factor

25

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 10000 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy