Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 330 μH Ferrite Core ±10 % 90 mA Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.89

(exc. GST)

$5.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 440 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 120$0.489$4.89-
130 - 240$0.478$4.782%
250 +$0.471$4.713%

*price indicative

Packaging Options:
RS Stock No.:
212-0629
Mfr. Part No.:
CC453232A-331KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

330μH

Maximum DC Current

90mA

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

11Ω

Series

CC453232A

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Depth

3.2mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

3.2mm

Termination Style

Solder

Maximum Self Resonant Frequency

3.1MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

30

COO (Country of Origin):
CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.

Inductance drops 10% at saturation current

-40°C to +150°C operating temperature

Enameled copper wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy