Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±10 % 850 mA Idc Q:20
- RS Stock No.:
- 212-0626
- Mfr. Part No.:
- CC453232A-330KL
- Brand:
- Bourns
This image is representative of the product range
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$179.00
(exc. GST)
$197.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.358 | $179.00 | - |
| 1000 - 1500 | $0.349 | $174.50 | $9.00 |
| 2000 + | $0.343 | $171.50 | $30.00 |
*price indicative
- RS Stock No.:
- 212-0626
- Mfr. Part No.:
- CC453232A-330KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 850mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.15Ω | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Series | CC453232A | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 850mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.15Ω | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Series CC453232A | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±10 % 850 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±10 % 450 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±10 % 620 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±10 % 750 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 68 μH Ferrite Core ±10 % 350 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH Ferrite Core ±10 % 90 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 680 μH Ferrite Core ±10 % 120 mA Idc Q:30
