Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 220 μH Ferrite Core ±10 % 200 mA Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$172.00

(exc. GST)

$189.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.344$172.00-
1000 - 1500$0.335$167.502%
2000 +$0.33$165.004%

*price indicative

RS Stock No.:
212-0621
Mfr. Part No.:
CC453232A-221KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

220μH

Maximum DC Current

200mA

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

7.7Ω

Series

CC453232A

Maximum Operating Temperature

150°C

Inductance Tolerance

±10 %

Height

3.2mm

Core Material

Ferrite

Depth

3.2mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

3.7MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

30

COO (Country of Origin):
CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.

Inductance drops 10% at saturation current

-40°C to +150°C operating temperature

Enameled copper wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy