Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH Ferrite Core ±10 % 90 mA Idc Q:20
- RS Stock No.:
- 212-0608
- Mfr. Part No.:
- CC453232A-102KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$174.00
(exc. GST)
$191.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.348 | $174.00 |
| 1000 - 4500 | $0.339 | $169.50 |
| 5000 + | $0.305 | $152.50 |
*price indicative
- RS Stock No.:
- 212-0608
- Mfr. Part No.:
- CC453232A-102KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1000μH | |
| Maximum DC Current | 90mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 40Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | CC453232A | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1000μH | ||
Maximum DC Current 90mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 40Ω | ||
Minimum Operating Temperature -40°C | ||
Series CC453232A | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH Ferrite Core ±10 % 90 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 330 μH Ferrite Core ±10 % 90 mA Idc Q:30
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±10 % 450 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±10 % 850 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±10 % 620 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±10 % 750 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 68 μH Ferrite Core ±10 % 350 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:20
