Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Ferrite Core ±10 % 280 mA Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $9.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$179.00

(exc. GST)

$197.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.358$179.00-
1000 - 1500$0.349$174.50$9.00
2000 +$0.343$171.50$30.00

*price indicative

RS Stock No.:
212-0606
Mfr. Part No.:
CC453232A-101KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

100μH

Maximum DC Current

280mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

4Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

CC453232A

Maximum Operating Temperature

150°C

Core Material

Ferrite

Depth

3.2mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

3.2mm

Maximum Self Resonant Frequency

5.5MHz

Minimum Quality Factor

30

Inductor Construction

Ferrite Core

COO (Country of Origin):
CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.

Inductance drops 10% at saturation current

-40°C to +150°C operating temperature

Enameled copper wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy