Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 15 nH ±2 % 460 mA Idc
- RS Stock No.:
- 187-3568
- Mfr. Part No.:
- LQW15AN15NG00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$30.00
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,250 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 2250 | $0.12 | $30.00 |
| 2500 - 4750 | $0.117 | $29.25 |
| 5000 + | $0.115 | $28.75 |
*price indicative
- RS Stock No.:
- 187-3568
- Mfr. Part No.:
- LQW15AN15NG00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15nH | |
| Maximum DC Current | 460mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 160mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Non-Magnetic Ceramic | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Depth | 600μm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15nH | ||
Maximum DC Current 460mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 160mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Core Material Non-Magnetic Ceramic | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Depth 600μm | ||
Maximum Self Resonant Frequency 5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 15 nH ±2 % 460 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 125 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±2 % 570 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 51 nH ±2 % 210 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 62 nH ±2 % 145 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 nH ±2 % 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±2 % 280 mA Idc Q:25
