Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 500 mA Idc Q:30
- RS Stock No.:
- 124-8172
- Mfr. Part No.:
- LQW15AN12NG00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$11.30
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,600 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.113 | $11.30 |
| 1000 + | $0.107 | $10.70 |
*price indicative
- RS Stock No.:
- 124-8172
- Mfr. Part No.:
- LQW15AN12NG00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 12nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 140mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Inductance Tolerance | ±2 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 500μm | |
| Depth | 600μm | |
| Maximum Self Resonant Frequency | 5.5GHz | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 12nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 140mΩ | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Inductance Tolerance ±2 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 500μm | ||
Depth 600μm | ||
Maximum Self Resonant Frequency 5.5GHz | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±2 % 500 mA Idc Q:30
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 10 nH ±2 % 500 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 500 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 nH ±2 % 500 mA Idc Q:40
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±5 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 5.6 nH ±0.2 nH 800 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 125 mA Idc Q:20
