Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±2 % 570 mA Idc Q:25
- RS Stock No.:
- 166-9776
- Mfr. Part No.:
- LQW15AN7N5G00D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9776
- Mfr. Part No.:
- LQW15AN7N5G00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 7.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 570mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 130mΩ | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Depth | 600μm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 7.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 570mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 130mΩ | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Depth 600μm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 25 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±2 % 570 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 51 nH ±2 % 210 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 nH ±2 % 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±2 % 280 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±2 % 370 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 nH ±2 % 310 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 20 nH ±2 % 370 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 125 mA Idc Q:20
