Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 62 nH ±2 % 145 mA Idc Q:20
- RS Stock No.:
- 167-5670
- Mfr. Part No.:
- LQW15AN62NG00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$730.00
(exc. GST)
$800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.073 | $730.00 |
| 50000 + | $0.065 | $650.00 |
*price indicative
- RS Stock No.:
- 167-5670
- Mfr. Part No.:
- LQW15AN62NG00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 62nH | |
| Maximum DC Current | 145mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.82Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 500μm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 2.6GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 62nH | ||
Maximum DC Current 145mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.82Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 500μm | ||
Termination Style Solder | ||
Height 500μm | ||
Maximum Self Resonant Frequency 2.6GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 62 nH ±2 % 145 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 125 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 nH ±2 % 140 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±2 % 570 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 51 nH ±2 % 210 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 nH ±2 % 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±2 % 280 mA Idc Q:25
