TDK, VLS-CX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.58 A Idc
- RS Stock No.:
- 181-5269
- Mfr. Part No.:
- VLS252010CX-2R2M-1
- Brand:
- TDK
This image is representative of the product range
Add 500 more to save $4.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$79.25
(exc. GST)
$87.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.317 | $79.25 | - |
| 500 - 750 | $0.309 | $77.25 | $4.00 |
| 1000 + | $0.304 | $76.00 | $13.00 |
*price indicative
- RS Stock No.:
- 181-5269
- Mfr. Part No.:
- VLS252010CX-2R2M-1
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.58A | |
| Package/Case | 252010 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 126mΩ | |
| Maximum Operating Temperature | 105°C | |
| Series | VLS-CX-1 | |
| Inductance Tolerance | ±20 % | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | BrCl, Halogen Free, Lead Free, Pb, REACH, RoHS, SVHC-free | |
| Termination Style | Surface Mount | |
| Height | 1mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.58A | ||
Package/Case 252010 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 126mΩ | ||
Maximum Operating Temperature 105°C | ||
Series VLS-CX-1 | ||
Inductance Tolerance ±20 % | ||
Depth 2mm | ||
Core Material Ferrite | ||
Standards/Approvals BrCl, Halogen Free, Lead Free, Pb, REACH, RoHS, SVHC-free | ||
Termination Style Surface Mount | ||
Height 1mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.58 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.29 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.11 A Idc
- TDK 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 710mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.53 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.87 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
