TDK, VLS-CX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.29 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$79.25

(exc. GST)

$87.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$0.317$79.25-
500 - 750$0.309$77.252%
1000 +$0.304$76.004%

*price indicative

RS Stock No.:
181-5245
Mfr. Part No.:
VLS252010CX-1R0M-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

2.29A

Package/Case

252010

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

65mΩ

Series

VLS-CX-1

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Standards/Approvals

Lead Free, REACH SVHC-Free, RoHS, Halogen Free

Core Material

Ferrite

Depth

2mm

Termination Style

Surface Mount

Height

1mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.

High magnetic shield construction and compatible with high-density mounting.

Larger current and lower Rdc were achieved by optimizing the ferrite core figure.

APPLICATION

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other

Application guides: Smart phones/tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy