TDK, VLS-CX-1, 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- RS Stock No.:
- 181-4864
- Mfr. Part No.:
- VLS201610CX-100M-1
- Brand:
- TDK
This image is representative of the product range
Add 4000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$542.00
(exc. GST)
$596.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.271 | $542.00 | - |
| 4000 - 6000 | $0.265 | $530.00 | $24.00 |
| 8000 + | $0.261 | $522.00 | $80.00 |
*price indicative
- RS Stock No.:
- 181-4864
- Mfr. Part No.:
- VLS201610CX-100M-1
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 710mA | |
| Package/Case | 201610 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 732mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | VLS-CX-1 | |
| Standards/Approvals | Halogen Free, Lead Free, REACH, SVHC-free, RoHS | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Height | 1mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 710mA | ||
Package/Case 201610 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 732mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series VLS-CX-1 | ||
Standards/Approvals Halogen Free, Lead Free, REACH, SVHC-free, RoHS | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Height 1mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.14 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.53 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 820 mA Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 0.77 A Idc
- TDK 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 710mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20 % 700 mA Idc
