TDK, VLS-CX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.58 A Idc
- RS Stock No.:
- 181-4913
- Mfr. Part No.:
- VLS252010CX-2R2M-1
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$542.00
(exc. GST)
$596.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.271 | $542.00 |
| 4000 - 6000 | $0.265 | $530.00 |
| 8000 + | $0.261 | $522.00 |
*price indicative
- RS Stock No.:
- 181-4913
- Mfr. Part No.:
- VLS252010CX-2R2M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.58A | |
| Package/Case | 252010 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 126mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-CX-1 | |
| Maximum Operating Temperature | 105°C | |
| Depth | 2mm | |
| Standards/Approvals | BrCl, Halogen Free, Lead Free, Pb, REACH, RoHS, SVHC-free | |
| Core Material | Ferrite | |
| Height | 1mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.58A | ||
Package/Case 252010 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 126mΩ | ||
Inductance Tolerance ±20 % | ||
Series VLS-CX-1 | ||
Maximum Operating Temperature 105°C | ||
Depth 2mm | ||
Standards/Approvals BrCl, Halogen Free, Lead Free, Pb, REACH, RoHS, SVHC-free | ||
Core Material Ferrite | ||
Height 1mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.58 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.29 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.11 A Idc
- TDK 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 710mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.53 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.87 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
