TDK, VLS-HBX-1, 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
- RS Stock No.:
- 181-5255
- Mfr. Part No.:
- VLS252012HBX-1R0M-1
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$60.50
(exc. GST)
$66.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $0.242 | $60.50 |
| 500 - 750 | $0.236 | $59.00 |
| 1000 + | $0.232 | $58.00 |
*price indicative
- RS Stock No.:
- 181-5255
- Mfr. Part No.:
- VLS252012HBX-1R0M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 56mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-HBX-1 | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Core Material | Metal | |
| Standards/Approvals | Halogen Free, Lead Free, REACH, RoHS, SVHC-free | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 56mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series VLS-HBX-1 | ||
Maximum Operating Temperature 105°C | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Height 1.2mm | ||
Core Material Metal | ||
Standards/Approvals Halogen Free, Lead Free, REACH, RoHS, SVHC-free | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 0.85 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20 % 700 mA Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc
