TDK, VLS-HBX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc
- RS Stock No.:
- 181-4928
- Mfr. Part No.:
- VLS252010HBX-R47M-1
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$364.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.182 | $364.00 | - |
| 4000 - 6000 | $0.178 | $356.00 | 2% |
| 8000 + | $0.175 | $350.00 | 3% |
*price indicative
- RS Stock No.:
- 181-4928
- Mfr. Part No.:
- VLS252010HBX-R47M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.32A | |
| Package/Case | 252010 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 35mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | VLS-HBX-1 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Height | 1mm | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Core Material | Metal | |
| Standards/Approvals | Lead Free, REACH, RoHS, SVHC-free, Halogen Free | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.32A | ||
Package/Case 252010 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 35mΩ | ||
Minimum Operating Temperature -40°C | ||
Series VLS-HBX-1 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Height 1mm | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Core Material Metal | ||
Standards/Approvals Lead Free, REACH, RoHS, SVHC-free, Halogen Free | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
- RS Stock No. 1815255
- Mfr. Part No. VLS252012HBX-1R0M-1
Each (On a Reel of 250)
$0.242
TDK, SPM-LR, 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 1.8 A Idc
- RS Stock No. 1233156
- Mfr. Part No. SPM4020T-100M-LR
Each (In a Pack of 10)
$1.254
- RS Stock No. 1233125
- Mfr. Part No. SPM3012T-1R5M-LR
Each (In a Pack of 10)
$1.098
- RS Stock No. 1446476P
- Mfr. Part No. SRP2512A-2R2M
Each (Supplied on a Reel)
$0.526
Related links
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.29 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.58 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.11 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc












