TDK, VLS-HBX-1, 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 850 mA Idc
- RS Stock No.:
- 181-4940
- Mfr. Part No.:
- VLS252012HBX-100M-1
- Brand:
- TDK
This image is representative of the product range
Add 4000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$358.00
(exc. GST)
$394.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.179 | $358.00 | - |
| 4000 - 6000 | $0.174 | $348.00 | $20.00 |
| 8000 + | $0.171 | $342.00 | $64.00 |
*price indicative
- RS Stock No.:
- 181-4940
- Mfr. Part No.:
- VLS252012HBX-100M-1
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 540mΩ | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-HBX-1 | |
| Standards/Approvals | RoHS, REACH SVHC-Free, Lead Free, Halogen Free | |
| Core Material | Metal | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 540mΩ | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Series VLS-HBX-1 | ||
Standards/Approvals RoHS, REACH SVHC-Free, Lead Free, Halogen Free | ||
Core Material Metal | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Height 1.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1815255
- Mfr. Part No. VLS252012HBX-1R0M-1
- RS Stock No. 1815258
- Mfr. Part No. VLS252012CX-100M-1
- RS Stock No. 1814930
- Mfr. Part No. VLS252012CX-100M-1
- RS Stock No. 1858256
- Mfr. Part No. NLFV32T-6R8M-EF
Related links
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 0.85 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 820 mA Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.87 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.46 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc











