TDK, VLS-HBX-1, 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
- RS Stock No.:
- 181-4941
- Mfr. Part No.:
- VLS252012HBX-1R0M-1
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$358.00
(exc. GST)
$394.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.179 | $358.00 |
| 4000 - 6000 | $0.174 | $348.00 |
| 8000 + | $0.171 | $342.00 |
*price indicative
- RS Stock No.:
- 181-4941
- Mfr. Part No.:
- VLS252012HBX-1R0M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 56mΩ | |
| Series | VLS-HBX-1 | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | Halogen Free, Lead Free, REACH, RoHS, SVHC-free | |
| Core Material | Metal | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 56mΩ | ||
Series VLS-HBX-1 | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Depth 2mm | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals Halogen Free, Lead Free, REACH, RoHS, SVHC-free | ||
Core Material Metal | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
- RS Stock No. 1815255
- Mfr. Part No. VLS252012HBX-1R0M-1
Each (On a Reel of 250)
$0.242
TDK, SPM-LR, 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 1.8 A Idc
- RS Stock No. 1233156
- Mfr. Part No. SPM4020T-100M-LR
Each (In a Pack of 10)
$1.254
- RS Stock No. 1815303
- Mfr. Part No. VLS201610CX-4R7M-1
Each (On a Reel of 250)
$0.271
- RS Stock No. 1233125
- Mfr. Part No. SPM3012T-1R5M-LR
Each (In a Pack of 10)
$1.098
Related links
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 0.85 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20 % 700 mA Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc












