Bourns, SDR0302, 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 130 mA Idc Q:40
- RS Stock No.:
- 181-4277
- Mfr. Part No.:
- SDR0302-331KL
- Brand:
- Bourns
This image is representative of the product range
Add 1000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$100.50
(exc. GST)
$110.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 750 | $0.402 | $100.50 | - |
| 1000 + | $0.374 | $93.50 | 6% |
*price indicative
- RS Stock No.:
- 181-4277
- Mfr. Part No.:
- SDR0302-331KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 130mA | |
| Package/Case | 0302 | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 10Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR0302 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 2.8mm | |
| Core Material | Ferrite | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 130mA | ||
Package/Case 0302 | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 10Ω | ||
Minimum Operating Temperature -40°C | ||
Series SDR0302 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Depth 2.8mm | ||
Core Material Ferrite | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Diameter 3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
SDR0302 Series Wire Wound Chokes
- RS Stock No. 1229178
- Mfr. Part No. SDR0503-102KL
- RS Stock No. 6927771
- Mfr. Part No. CM453232-101KL
- RS Stock No. 1816888
- Mfr. Part No. SDR0503-102KL
- RS Stock No. 1816334
- Mfr. Part No. SDR0503-102KL
Related links
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 130 mA Idc Q:40
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 900 mA Idc Q:18
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH ±20 % 1.35 A Idc Q:18
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 1.65 A Idc Q:22
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 1 A Idc Q:18









