Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- RS Stock No.:
- 180-8988
- Distrelec Article No.:
- 304-30-187
- Mfr. Part No.:
- SRU1048-470Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$89.40
(exc. GST)
$98.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,400 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $0.894 | $89.40 |
| 200 - 200 | $0.872 | $87.20 |
| 300 + | $0.858 | $85.80 |
*price indicative
- RS Stock No.:
- 180-8988
- Distrelec Article No.:
- 304-30-187
- Mfr. Part No.:
- SRU1048-470Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1048 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 94mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | SRU1048 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Termination Style | Solder | |
| Height | 4.8mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Quality Factor | 26 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.7A | ||
Package/Case 1048 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 94mΩ | ||
Inductance Tolerance ±30 % | ||
Series SRU1048 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Termination Style Solder | ||
Height 4.8mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Quality Factor 26 | ||
Inductor Construction Shielded | ||
Related links
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.5 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc Q:26
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc Q:30
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 1.4 A Idc Q:24
