Bourns, SRU1048, 1048 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc Q:26
- RS Stock No.:
- 466-178
- Mfr. Part No.:
- SRU1048-101Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$2.91
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,064 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $1.455 | $2.91 | - |
| 20 - 48 | $1.225 | $2.45 | 15% |
| 50 - 198 | $0.76 | $1.52 | 47% |
| 200 - 998 | $0.75 | $1.50 | 48% |
| 1000 + | $0.73 | $1.46 | 49% |
*price indicative
- RS Stock No.:
- 466-178
- Mfr. Part No.:
- SRU1048-101Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 1048 | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 160.0mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRU1048 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 10mm | |
| Core Material | Ferrite | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Diameter | 10mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Minimum Quality Factor | 26 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 1048 | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 160.0mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRU1048 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Height 10mm | ||
Core Material Ferrite | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Diameter 10mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Minimum Quality Factor 26 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors, available in the E6 series, feature a unit height of 4.8 mm for space-efficient designs. They are ideal for high performance applications that require reliable power management in compact spaces.
RoHS compliant
- RS Stock No. 0466178P
- Mfr. Part No. SRU1048-101Y
Each (Supplied on a Reel)
$1.53
- RS Stock No. 0466288
- Mfr. Part No. PQ2617BHA-100K
Each (In a Bag of 2)
$8.175
- RS Stock No. 0466288P
- Mfr. Part No. PQ2617BHA-100K
Each (Supplied in a Tray)
$8.175
- RS Stock No. 0466175P
- Mfr. Part No. SRR5028-120Y
Each (Supplied on a Reel)
$1.115
Related links
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.5 A Idc Q:26
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 1.4 A Idc Q:24
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- Bourns 1048 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 6.2A Idc Q:14
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc Q:30
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10











