Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- RS Stock No.:
- 180-8912
- Mfr. Part No.:
- SRU1048-4R7Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$455.40
(exc. GST)
$501.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | $0.759 | $455.40 |
| 1200 - 1800 | $0.74 | $444.00 |
| 2400 + | $0.728 | $436.80 |
*price indicative
- RS Stock No.:
- 180-8912
- Mfr. Part No.:
- SRU1048-4R7Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | 1048 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 9.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRU1048 | |
| Termination Style | Solder | |
| Depth | 10mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case 1048 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 9.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series SRU1048 | ||
Termination Style Solder | ||
Depth 10mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 12 | ||
Related links
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc Q:30
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.5 A Idc Q:26
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc Q:26
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 1.4 A Idc Q:24
