Bourns, SRU1048, 1048 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 1.4 A Idc Q:24

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$2.91

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18$1.455$2.91-
20 - 48$1.225$2.4515%
50 - 198$0.76$1.5247%
200 - 998$0.75$1.5048%
1000 +$0.73$1.4649%

*price indicative

Packaging Options:
RS Stock No.:
466-180
Mfr. Part No.:
SRU1048-680Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68μH

Product Type

Power Inductor

Maximum DC Current

1.4A

Package/Case

1048

Length

10mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.37Ω

Inductance Tolerance

±30 %

Series

SRU1048

Maximum Operating Temperature

125°C

Diameter

10mm

Standards/Approvals

863N, RoHS Directive 2015

Core Material

Ferrite

Depth

10mm

Height

10mm

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

24

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded SMD power inductors, available in the E6 series, feature a unit height of 4.8 mm for space-efficient designs. They are ideal for high performance applications that require reliable power management in compact spaces.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy