Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$73.20

(exc. GST)

$80.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 200$0.732$73.20-
300 - 400$0.714$71.402%
500 +$0.703$70.303%

*price indicative

RS Stock No.:
180-8957
Mfr. Part No.:
SRR6038-470Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

950mA

Package/Case

6038

Length

6.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

155mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

SRR6038

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

6.8mm

Height

3.8mm

Maximum Self Resonant Frequency

10.4MHz

Minimum Quality Factor

8.5

Inductor Construction

Shielded

Height of 3.0mm max.

Current rating up to 3.0A

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD Tvs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy