Bourns, SRR4028, 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- RS Stock No.:
- 727-2031
- Mfr. Part No.:
- SRR4028-470Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.76
(exc. GST)
$5.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,075 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.952 | $4.76 |
| 125 - 245 | $0.932 | $4.66 |
| 250 + | $0.918 | $4.59 |
*price indicative
- RS Stock No.:
- 727-2031
- Mfr. Part No.:
- SRR4028-470Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 750mA | |
| Package/Case | 4028 | |
| Packaging | Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 280mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR4028 | |
| Height | 2.8mm | |
| Depth | 4.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Quality Factor | 10.88 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 750mA | ||
Package/Case 4028 | ||
Packaging Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 280mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR4028 | ||
Height 2.8mm | ||
Depth 4.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Quality Factor 10.88 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SRR4028 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2.5 A Idc Q:9.24
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.19 A Idc Q:11.26
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 820 mA Idc Q:9.7
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 930 mA Idc Q:8.26
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20 % 2.15 A Idc Q:7.72
- Bourns 15 μH Semi Shielded ±20 % 750 mA Idc Q:10
