Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.5 A Idc Q:26
- RS Stock No.:
- 172-9741
- Mfr. Part No.:
- SRU1048-100Y
- Brand:
- Bourns
This image is representative of the product range
Add 1200 more to save $21.60
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$433.80
(exc. GST)
$477.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,200 unit(s) shipping from 12 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $0.723 | $433.80 | - |
| 1200 - 1800 | $0.705 | $423.00 | $21.60 |
| 2400 + | $0.694 | $416.40 | $69.60 |
*price indicative
- RS Stock No.:
- 172-9741
- Mfr. Part No.:
- SRU1048-100Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | 1048 | |
| Length | 10mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 18.5mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | SRU1048 | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 16MHz | |
| Minimum Quality Factor | 26 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 4.5A | ||
Package/Case 1048 | ||
Length 10mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 18.5mΩ | ||
Inductance Tolerance ±30 % | ||
Series SRU1048 | ||
Maximum Operating Temperature 125°C | ||
Height 4.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 16MHz | ||
Minimum Quality Factor 26 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRU1048 Series Magnetically Shielded Wire Wound Chokes
- RS Stock No. 7633581
- Mfr. Part No. SRU1048-100Y
- RS Stock No. 7633581P
- Mfr. Part No. SRU1048-100Y
- RS Stock No. 6924867P
- Mfr. Part No. SRU5028-100Y
- RS Stock No. 1728382
- Mfr. Part No. SRN6045-1R0Y
Related links
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.5 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc Q:30
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 1.4 A Idc Q:24
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18










