Bourns, SRU1048, 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- RS Stock No.:
- 172-9735
- Mfr. Part No.:
- SRU1048-331Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$417.00
(exc. GST)
$458.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | $0.695 | $417.00 |
| 1200 - 1800 | $0.677 | $406.20 |
| 2400 + | $0.667 | $400.20 |
*price indicative
- RS Stock No.:
- 172-9735
- Mfr. Part No.:
- SRU1048-331Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 650mA | |
| Package/Case | 1048 | |
| Packaging | Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 490mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU1048 | |
| Depth | 10mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 650mA | ||
Package/Case 1048 | ||
Packaging Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 490mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU1048 | ||
Depth 10mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
- COO (Country of Origin):
- TW
SRU1048 Series Magnetically Shielded Wire Wound Chokes
- RS Stock No. 6920688
- Mfr. Part No. SRU1048-331Y
- RS Stock No. 1808911
- Mfr. Part No. SRU1048-470Y
- RS Stock No. 1808988
- Mfr. Part No. SRU1048-470Y
- RS Stock No. 1808996
- Mfr. Part No. SRU1048-4R7Y
Related links
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc Q:26
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 1.4 A Idc Q:24
- Bourns 1048 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 6.2A Idc Q:14
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc Q:30











