Bourns, CM322522, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 75 mA Idc Q:30
- RS Stock No.:
- 172-9518
- Mfr. Part No.:
- CM322522-470KL
- Brand:
- Bourns
This image is representative of the product range
Add 4000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$342.00
(exc. GST)
$376.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.171 | $342.00 | - |
| 4000 - 18000 | $0.167 | $334.00 | $16.00 |
| 20000 + | $0.15 | $300.00 | $420.00 |
*price indicative
- RS Stock No.:
- 172-9518
- Mfr. Part No.:
- CM322522-470KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 75mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 7Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | CM322522 | |
| Maximum Operating Temperature | 100°C | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 75mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 7Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series CM322522 | ||
Maximum Operating Temperature 100°C | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP
Bourns 1210 CM32 Series Wire Wound Inductors
- RS Stock No. 6927734
- Mfr. Part No. CM322522-470KL
- RS Stock No. 6927734P
- Mfr. Part No. CM322522-470KL
- RS Stock No. 6927730
- Mfr. Part No. CM322522-3R3KL
- RS Stock No. 7062872P
- Mfr. Part No. B82422H1223K000
Related links
- Bourns 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 75 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 180 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 230 mA Idc Q:30
- Bourns 322522 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 165 mA Idc Q:30
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±5 % 75 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 75 mA Idc Q:30
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 56 mA Idc Q:30










