Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 75 mA Idc Q:30

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$280.00

(exc. GST)

$320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.07$280.00
8000 - 12000$0.068$272.00
16000 +$0.067$268.00

*price indicative

RS Stock No.:
167-5701
Mfr. Part No.:
LQW18ANR47J00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

470nH

Maximum DC Current

75mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

7Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Termination Style

Solder

Depth

800μm

Height

800μm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

700MHz

Moulded

Yes

Minimum Quality Factor

30

Inductor Construction

Wirewound

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy